• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 917KV-5 917KV-5 Drive (screwdriver) 1/2" (12.5 mm) 140 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

1/2" (12.5 mm)

Length

140 mm

Max. length

140 mm

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570467 Hazet 917KV-5 917KV-5 Drive (screwdriver) 1/2" (12.5 mm) 140 mm 1 pc(s)

Description

With ball-securing surface: Protectively insulated IEC 60900:2018 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Square solid 12.5 mm (1/2 inch) Dimensions / length: 140 mm protective insulation up to 1000V for manual operation

This text is machine translated.

What kind of Bit Accessories are you looking for?