• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 94454000896013432 HAZET Oil filter wrench 2171-2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Max. length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804564 Hazet 94454000896013432 HAZET Oil filter wrench 2171-2

Description

Features

  • Steel strip adjustable to seven positions
  • Product advantage 2 / application: - For the operation of oil filters, - eg as an assembly tool for oil and fuel filters onMAN commercial vehicles
  • Made in Germany
  • Total length (for eClass): 230 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Diameter (min-max): 75 - 110 mm
  • Net weight: 032 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.