• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 985 Bit 1/2" (12.5 mm) 985-12

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Spanner size

12 mm

Downforce

Allen

Length

40 mm

Content

1 pc(s)

Blade length

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287199 Hazet 985 Bit 1/2" (12.5 mm) 985-12

Description

· For hexagon socket screws. · Square (Robertson) drive 12.5 = 1/2". Non-slip, knurled · DIN7422. Made in Germany

Features

  • Extra short design
  • With knurling
  • DIN 7422
  • Made in Germany
  • Wrench size: 12
  • Total length (for eClass): 40 mm
  • (Blade) length l1: 12 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Inside hexagon profile
  • Net weight: 007 kg * = not according to DIN

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)