

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bit
1/2" (12.5 mm)
Special steel
1/2 inch
TiN
22 mm
Allen
60 mm
1 pc(s)
20.5 mm
Inner hexagonal bit 22 mm
not relevant
User & Safety Instructions 801560 Hazet 986 Bit 1/2" (12.5 mm) 986-22
The necessary accessories are required to use the article as described.