• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 986A Bit 1/2" (12.5 mm) 986A-1/2

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Downforce

Allen

Length

52 mm

Content

1 pc(s)

Ratchet bits (inch)

1/2"

Blade length

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287179 Hazet 986A Bit 1/2" (12.5 mm) 986A-1/2

Description

· American. Ground. · For hexagon socket screws. · Square (Robertson) drive 12.5 = 1/2". Non-slip, knurled · Surface: CVD TIN coated. Made in Germany

Features

  • Short design
  • American dimensions
  • With knurling
  • Surface: CVD-TIN coated
  • Made in Germany
  • Wrench size: 1/2
  • Total length (for eClass): 52 mm
  • (Blade) length l1: 14 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Inside hexagon profile
  • Net weight: 012 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)