User & Safety Instructions 1287180 Hazet 986A Bit 1/2" (12.5 mm) 986A-5/16
Description
· American. Ground. · For hexagon socket screws. · Square (Robertson) drive 12.5 = 1/2". Non-slip, knurled · Surface: CVD TIN coated. Made in Germany
Features
Short design
American dimensions
With knurling
Surface: CVD-TIN coated
Made in Germany
Wrench size: 5/16
Total length (for eClass): 52 mm
(Blade) length l1: 14 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Inside hexagon profile
Net weight: 007 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
Description
· American. Ground. · For hexagon socket screws. · Square (Robertson) drive 12.5 = 1/2". Non-slip, knurled · Surface: CVD TIN coated. Made in Germany
Features
Short design
American dimensions
With knurling
Surface: CVD-TIN coated
Made in Germany
Wrench size: 5/16
Total length (for eClass): 52 mm
(Blade) length l1: 14 mm
Drive: Square, hollow 125 mm (1/2 inch)
Output: Inside hexagon profile
Net weight: 007 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?