User & Safety Instructions 2570332 Hazet 986L 986L-12 Bits 12 mm 1/2" 1/2" (12.5 mm)
Description
Long design with knurling Surface: TIN coated DIN 7422 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner hexagonal profile width: 12 mm Dimensions / length: 100 mm Length l1: 62 mm for manual operation Why TiN (titanium nitride) coating? Special process for very hard TiN coating achieves extremely high adhesion and abrasion resistance of the coating optimally suitable for continuous loads, e.g. series screw joints in industry and trade stronger wear protection ensures improved durability perfect fitting accuracy through optimum layer thickness higher torque optimized corrosion protection
This text is machine translated.
Description
Long design with knurling Surface: TIN coated DIN 7422 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner hexagonal profile width: 12 mm Dimensions / length: 100 mm Length l1: 62 mm for manual operation Why TiN (titanium nitride) coating? Special process for very hard TiN coating achieves extremely high adhesion and abrasion resistance of the coating optimally suitable for continuous loads, e.g. series screw joints in industry and trade stronger wear protection ensures improved durability perfect fitting accuracy through optimum layer thickness higher torque optimized corrosion protection