• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 986LG-5KV 986LG-5KV Allen Bits insulated 5 mm 1/2" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

5 mm

Ratchet bits (inch)

1/2"

Downforce

Allen

Length

156 mm

Max. length

156 mm

Material properties

insulated

DIN standard

DIN EN 60900

Screwdriver features

insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570343 Hazet 986LG-5KV 986LG-5KV Allen Bits insulated 5 mm 1/2" 1/2" (12.5 mm)

Description

Long design Surface: Insulated IEC 60900:2018 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch) Drive: Inner hexagonal profile width: 5 mm Dimensions / length: 156 mm Length l1: 102 mm protective insulation up to 1000V for manual operation

This text is machine translated.