• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 990LG-6 990LG-6 XZN socket Bit 6 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Material

Special steel

Spanner size (inch)

1/2 inch

Material properties

TiN

Spanner size

6 mm

Downforce

XZN socket

Length

100 mm

Content

1 pc(s)

Blade length

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801580 Hazet 990LG-6 990LG-6 XZN socket Bit 6 mm 1/2" (12.5 mm)

Description

Long design · For Spline socket screws XZN · square socket drive 12.5 = 1/2" · Non-slip, knurled. 990 Lg-8, for example, joint shaft at VW, AUDI-990 Lg-9 for cylinder head screws at Toyota Corolla 1.4 l and 1.0 l990 LG-14 yaris for cylinder head screws on VM-diesel engines, for example, CHRYSLER · Blade special steel.

Features

  • Long design
  • With knurling
  • Surface: CVD-TIN coated
  • Made in Germany
  • Wrench size: M6
  • Total length (for eClass): 100 mm
  • (Blade) length l1: 62 mm
  • Drive: Square, hollow 125 mm (1/2 inch)
  • Output: Internal serration profile XZN
  • Net weight: 008 kg Why choose TiN (Titanium Nitride) coating? A special coating process for extremely hard TiN coating guarantees high adhesive strength and wear resistance of the coating Particularly suitable for continuous load, e g for industrial applications in industry and trade Higher wear protection guarantees a longer lifetime Perfect fitting accuracy due to optimum coating thickness Higher torque Optimized corrosion protection

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)