• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 990S Kraft bit 1/2" (12.5 mm) 990S-14LG

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 23.99
-13 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium special steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

oiled

Spanner size

14 mm

Downforce

XZN socket

Length

75 mm

Content

1 pc(s)

Blade length

39.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287201 Hazet 990S Kraft bit 1/2" (12.5 mm) 990S-14LG

Description

· Especially for commercial vehicles, for example, for the chassis or engine gland (also suitable for passenger cars). . · For machine operation. · For interior spline screws (XZN). · Alternatively Square (Robertson) drive 12.5 = 1/2" or. Outer hexagonal 24 mm. · Surface: phosphated. Made in Germany

Features

  • Product advantage 2 / application: - For screw connections on commercial vehicles and passenger cars with XZN profile - eg on chassis, brake system (brake carriers), engines, shock absorbers and camshaft sprocket
  • Choice of Inside square (Robertson) drive 125 =1/2″ or - Outside hexagon 24mm
  • Long design
  • With borehole for locking pin or safety spring and grove for O-ring
  • Surface: phosphatised, oiled
  • Made in Germany
  • Rear brake carrier screw connection and front shock absorber connectionVW Passat 3C - Flywheel MB 541-542-904 - For holding up the shock absorber inVW Golf 5, 6, Polo 9N, 9N2,AUDI A3 type 8P, TT,SEAT Leon
  • Wrench size: M14
  • Total length (for eClass): 75 mm
  • (Blade) length l1: 397 mm
  • Drive: Square, hollow 125 mm (1/2 inch), Outside hexagon 24 mm
  • Output: Internal serration profile XZN
  • Net weight: 013 kg

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)