• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 995S6 995S6-T40 Screwdriver bit T 40 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hazet Torx screwdriver insert T40

  • Hazet impact, machine screwdriver socket wrench inserts 995S6-T40 ∙ 1/2 Zoll (12.5 mm) square, 24 mm outer hexagon ∙ Inner TORX® profile ∙ SW T40

Technical specifications

Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Size

T 40

Length

41 mm

Max. length

43 mm

Material properties

phosphated

Width

41 mm

Weight

0.07

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330495 Hazet 995S6 995S6-T40 Screwdriver bit T 40 1/2" (12.5 mm)

Description

Application: - Bolts to commercial vehicles and passenger cars with inside TORX® profile - e.g. to chassis, braking systems.
Internal square 3⁄4″ (20 mm) drive allows transmission of high release forces.
Alternatively, square drive 1⁄2″ (12.5 mm) or - external hexagon 24 mm.
With a hole for locking pin or safety spring and groove for O-ring.
Safety insert system, 2-component soft foam insert.
Surface: Phosphated, oiled.
Made in Germany.
Drive: 1/2 inch (12.5 mm) square, 24 mm outer hexagon.
Output: Inside TORX® profile.
Spanner opening ∙ T40.
Dimensions / length 43 mm
Length l1: 11 mm.
For machine operation.

This text is machine translated.