User & Safety Instructions 3330496 Hazet 995S6 995S6-T45 Screwdriver bit 24 mm T 45 1/2" (12.5 mm)
Description
Application: - Bolts to commercial vehicles and passenger cars with inside TORX® profile - e.g. to chassis, braking systems. Internal square 3⁄4″ (20 mm) drive allows transmission of high release forces. Alternatively, square drive 1⁄2″ (12.5 mm) or - external hexagon 24 mm. With a hole for locking pin or safety spring and groove for O-ring. Safety insert system, 2-component soft foam insert. Surface: Phosphated, oiled. Made in Germany. Drive: 1/2 inch (12.5 mm) square, 24 mm outer hexagon. Output: Inside TORX® profile. Width across flats: ∙ T45. Dimensions / length 43 mm Length l1: 11 mm. For machine operation.
This text is machine translated.
Description
Application: - Bolts to commercial vehicles and passenger cars with inside TORX® profile - e.g. to chassis, braking systems. Internal square 3⁄4″ (20 mm) drive allows transmission of high release forces. Alternatively, square drive 1⁄2″ (12.5 mm) or - external hexagon 24 mm. With a hole for locking pin or safety spring and groove for O-ring. Safety insert system, 2-component soft foam insert. Surface: Phosphated, oiled. Made in Germany. Drive: 1/2 inch (12.5 mm) square, 24 mm outer hexagon. Output: Inside TORX® profile. Width across flats: ∙ T45. Dimensions / length 43 mm Length l1: 11 mm. For machine operation.