• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Bit set 1/4" (6.3 mm) 14-piece 163-251/14

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

chrome plated

polishing

TiN

Spanner size

6.3 mm

Downforce

Star socket

Star E

Dim

(L x W) 172 mm x 50 mm

Length

172 mm

Width

50 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287715 Hazet Bit set 1/4" (6.3 mm) 14-piece 163-251/14

Description

TORX ® Tool Set · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. Made in Germany 36-pc set. · In Safety insert system, 2-component soft foam inlay 172 x 50 mm. Contents: 850-E4E5E6E7E8E10E 11. 8502-T10 T15 T20 T25 T27 T30 T40.

Scope of delivery

  • 2 K-soft foam inlay 163-251 L. TORX screwdriver socket wrench set 8502-T40 8502-T30 8502-T27 8502-T25 8502-T20 8502-T15 8502-T 10. TORX ® socket wrench set 850-E11 850-E10 850-E8 850-E7 850-E6 850-E5 850-E4

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)