User & Safety Instructions 1288049 HAZET Car body file blade 1934-2 Hazet 1934-2
Description
· Flat. · Milled, bevelled, teethed. · Teeth (Bat):. 1 = rough 1934-1. 2 = medium 1934-2. 3 = fine 1934-3. · For 1934 and 1934 file holder HAZET N-1. · DIN 7264 Form A.
This text is machine translated.
Features
Flat
Milled, diagonal cut
Teeth (cut): - 1 = coarse 1934-1 - 2 = medium 1934-2 - 3 = fine 1934-3
For File Holders HAZET 1934 and 1934 N-1
DIN 7264 form A
Total length (for eClass): 350 mm
Net weight: 031 kg
Description
· Flat. · Milled, bevelled, teethed. · Teeth (Bat):. 1 = rough 1934-1. 2 = medium 1934-2. 3 = fine 1934-3. · For 1934 and 1934 file holder HAZET N-1. · DIN 7264 Form A.
This text is machine translated.
Features
Flat
Milled, diagonal cut
Teeth (cut): - 1 = coarse 1934-1 - 2 = medium 1934-2 - 3 = fine 1934-3
For File Holders HAZET 1934 and 1934 N-1
DIN 7264 form A
Total length (for eClass): 350 mm
Net weight: 031 kg
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.