• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Flat chisel 730-8

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287893 Hazet Flat chisel 730-8

Description

· Flat Oval. · DIN 6453. Made in Germany

Features

  • Forged design
  • Consistently hardened as per DIN (54-58 HRC)
  • Impact head tempered as per DIN (38-46 HRC)
  • Blades ground - Regrinding without rehardening
  • Flattened oval shaft
  • Surface: immersion-lacquered
  • DIN 6453
  • Made in Germany
  • Total length (for eClass): 300 mm
  • Net weight: 059 kg

Hints

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)