• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDPE plastic welding wire 100 g Steinel 071219

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 59.90)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDPE plastic welding wire

  • For secure welding of HDPE plastics
  • Processing temperature of 300 °C.
  • This text is machine translated.

Technical specifications

  • Sections of 20 cm
Product type

Welding wire

Weight

100 g

(Ø)

4 mm

-

Documents & Downloads

Datasheet

Datasheet 822744 HDPE plastic welding wire 100 g Steinel 071219

User & Safety Instructions

User & Safety Instructions 822744 HDPE plastic welding wire 100 g Steinel 071219

Description

For a safe welding of HDPE-plastics.

More interesting products

(*All information is plus legal VAT)