• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD Document enclosed wallet 161384300 DIN long Red Lieferschein-Rechnung, mehrsprachig Self-adhesive 250 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

112 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document Delivery Note Invoice/multi-lingual DIN long 240 x 140 mm (B x H) LDPE, recycled red 250 pcs./Pack.

  • Printed text: Delivery Note Invoice/multi-lingual
  • Film thickness: 40µm
  • With self adhesion
  • Material: LDPE, recycled
  • Colour: Red
  • 250pcs./Pack.

Technical specifications

Product type

Document enclosed wallet

Factory colour

Red

Film thickness

40 µm

Envelope size

DIN long

Content

250 pc(s)

Width

240 mm

Height

140 mm

Text

Lieferschein-Rechnung, mehrsprachig

Sealing method

Self-adhesive

Promotional item type

Dokumententasche

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554041 HEAD Document enclosed wallet 161384300 DIN long Red Lieferschein-Rechnung, mehrsprachig Self-adhesive 250 pc(s)

Description

Attachment of accompanying documents on the outside of the program.

This text is machine translated.

Features

  • Document pocket