• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD Rubber band Gum elastic Width 4 mm (Ø) 15 cm Red 1000 g Bag

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

397 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 10.99)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber band, 4 x 150 mm (W x L) rubber red 1,000 g

  • Versatile rubber bands made of natural rubber in 1,000 g storage bag
  • Practical size 4 x 150 mm for various applications
  • Strong clamping force: A secure hold for your objects
  • High-quality material: Rubber for high elasticity and long life
  • Brilliant color: Red for good visibility and easy organization

Technical specifications

Product type

Rubber band

Factory colour

Red

Dim

(Ø) 15 cm

Packaging type

Bag

Material

Gum elastic

Width

4 mm

(Ø)

15 cm

Product type description

Gummiband

Free content

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554141 HEAD Rubber band Gum elastic Width 4 mm (Ø) 15 cm Red 1000 g Bag

Description

Our robust rubber bands made from natural rubber are the ideal tool for home, office and workshop. With the dimensions 4 x 150 mm they offer an optimum combination of strength and elongation, in order to fix and bundle the objects securely.

Example applications:
Budget: Seal storage bags, bundle newspapers and magazines, or organize cables and cords.
Office: Sort documents, hold pens together, or close envelopes.
Workshop: Fix tools, bundle materials or use them as clamping aid.
Creative design: Create your own design projects, jewelry or decorations.
And much more: There are no limits to your imagination!

This text is machine translated.

Features

  • Rubberband