• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HEAD Rubber ring Gum elastic (Ø) 100 mm Red 1000 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 9.49)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber ring 100 mm rubber red 1,000 g

  • Type: Gr. 15
  • Diameter 100 mm
  • Material: Rubber
  • Colour: Red

Technical specifications

(Ø)

100 mm

Product type

Rubber ring

Factory colour

Red

Content

1000 g

Material

Gum elastic

Type description

Gr. 15

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554142 HEAD Rubber ring Gum elastic (Ø) 100 mm Red 1000 g

Description

Expansion Capability, chip-enabled and can be re-used.

This text is machine translated.

Features

  • Rubber ring

More interesting products

(*All information is plus legal VAT)