• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset charger Poly Savi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Headset charger Poly Savi

  • Designed for headset compatibility
  • Supports up to 5 devices simultaneously
  • Contains a universal power supply - 9 V 1000 mA
  • Simplifies the charging with a single stand

Technical specifications

Factory colour

Multicolour

Product type

Headset charger

Compatible with

Poly

Weight

750 g

Suitable for series

Savi

Width

100 mm

Height

50 mm

Depth

200 mm

Length

200 cm

UKCA

yes

Pallet gross weight

357 kg

Master (outer) cases per pallet layer

5 Stück(e)

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740411 Headset charger Poly Savi

Description

The HP Inc. Poly Savi Charge Base improves the charging experience for headset users. This charging station, which was developed especially for headsets, supports up to 5 devices simultaneously and is thus suitable for private as well as for professional use. The integrated universal power supply (9 V 1000 mA) ensures that your devices are always charged evenly and reliably. Whether you want to optimize your workplace or ensure that your devices are always ready to use, the Poly Savi Charge Base is the ideal solution for your power supply.

This text is machine translated.