• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset charging station USB-C®

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Headset stand
  • Connection 1 USB-C
Factory colour

Black

Product type

Headset charging station

USB-C®

Weight

440 g

Width

150 mm

Height

100 mm

Depth

200 mm

Compatible with

Engage SE

Compatible with

Jabra

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734422 Headset charging station USB-C®

Description

The Engage SE DECT headset can be charged easily and conveniently via the Jabra Engage SE base station.

This text is machine translated.