• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset Jabra

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Base station
Factory colour

Black

Product type

Headset

Compatible with

Jabra

Weight

440 g

Width

300 mm

Height

200 mm

Length

400 cm

Compatible with

Evolve 65 TE

Compatible with

Jabra

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3734419 Headset Jabra

User & Safety Instructions

User & Safety Instructions 3734419 Headset Jabra

Description

Replacement base station for the Jabra Engage 65 SE.

This text is machine translated.