• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset mic windscreen

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra 14101-66 headphone/headset accessories Microphone wind protection

  • Microphone wind protection
  • Bluetooth
  • Material: Foam
  • Black
  • This text is machine translated.

Technical specifications

  • Product type: Microphone wind protection
  • Material: Foam
Factory colour

Black

Product type

Headset mic windscreen

Bluetooth

Yes

Compatible with

BIZ2300, BIZ2400II

Compatible with

Jabra

UKCA

yes

Master (outer) case gross weight

2.3 kg

Master (outer) case length

168 mm

Products per master (outer) case

60 Stück(e)

Master (outer) case height

379 mm

Master (outer) case width

285 mm

Package weight

22 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734344 Headset mic windscreen