All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia & Phones
Phones & Fax Machines
Phone Accessories
Headsets
Headset Accessories
Heaset PSU Yealink
Image similar
Yealink
EAN:
6938818311176
Part number:
330000020019
Item no:
3737879
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Factory colour
Multicolour
Product type
Heaset PSU
Compatible with
Yealink
Weight
0.108
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3737879 Heaset PSU Yealink
Download
Description
Yealink 12V power supply, 2A for WH66/WH67
This text is machine translated.
Description
Yealink 12V power supply, 2A for WH66/WH67
This text is machine translated.