• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec KBS-RM 8-35 20 Hook-and-loop mount 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec hook-and-loop socket KBS-RM 8-35 20 - 10 pcs

  • Simple, tool-free mounting in common aluminum profiles
  • By turning 45°, the cable attachment is possible crosswise or parallel to the profile
  • variable length of the hook-and-loop tape, or version already fitted with hook-and-loop tape
  • Constriction-free and gentle cable assembly
  • Reusable
  • Cable bundles can be easily expanded
  • Easy handling
  • Reduced risk of injury compared to cut-off cable ties

Technical specifications

  • 45 Velcro mount for RITTAL-VX25, clamping range 8-35 mm, for Velcro tape 20 mm
  • Material: Polyamide glass fiber reinforced, self-extinguishing to UL94 -V0
Product type

Hook-and-loop mount

Material

Polyamide

Content

10 pc(s)

Manufacturer part #

3011-254C

Type

KBS-RM 8-35 20

Documents & Downloads

Datasheet

Datasheet 2256838 Hebotec KBS-RM 8-35 20 Hook-and-loop mount 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2256838 Hebotec KBS-RM 8-35 20 Hook-and-loop mount 10 pc(s)

Description

The HEBOFIX 45 hook-and-loop mount serves as an installation aid for the gentle attachment of cables, cables and hoses.
The base can be mounted parallel with the clamp base in the groove of aluminum profiles by a 45° clockwise rotation or transverse to the profile by a 45° left rotation.
Then the base is fitted with our Velcro strip in variable length without tools.

This text is machine translated.