User & Safety Instructions 2488360 Heckel MACCROSSROAD 3.0 S3 HIGH 6731341 Safety work boots S3 Shoe size (EU): 41 Black, Yellow 1 Pair
Description
REAR MACCROSSROAD 3.0 S3 HIGH 67313 S3 CI HIHRO SRCEnergy, environment, services, industry, heavyIndustry, agriculture, green areas, wet environment.- Sole: MACSOLE® rubber sole with EVA inserts MACABSORB in the heel and forefoot area, resistant Against oils, hydrocarbons, chemicals, very good Anti-skid properties (SRC), suitable for Extreme heat up to 300° C (HRO), rubber over cap- Shoe tongue: Synthetic and textile material, with Strap against the ingress of liquids- Upper material: Water-resistant grain leather, Reinforcements at the side and at the back of AAG, Padded collar made of foam- Lining: Polyester 3D mesh for highly effective sweat, discharge, quick-drying- Toe protection cap: Metal-free- Non-slip midsole: Metal-free- Insole: Textile cover and foam with PerforationsWeight: 700 g in size 42STANDARD:EN ISO 20345:2011 - S3 CI HI HRO SRCSizes: 36 - 48
REAR MACCROSSROAD 3.0 S3 HIGH 67313 S3 CI HIHRO SRCEnergy, environment, services, industry, heavyIndustry, agriculture, green areas, wet environment.- Sole: MACSOLE® rubber sole with EVA inserts MACABSORB in the heel and forefoot area, resistant Against oils, hydrocarbons, chemicals, very good Anti-skid properties (SRC), suitable for Extreme heat up to 300° C (HRO), rubber over cap- Shoe tongue: Synthetic and textile material, with Strap against the ingress of liquids- Upper material: Water-resistant grain leather, Reinforcements at the side and at the back of AAG, Padded collar made of foam- Lining: Polyester 3D mesh for highly effective sweat, discharge, quick-drying- Toe protection cap: Metal-free- Non-slip midsole: Metal-free- Insole: Textile cover and foam with PerforationsWeight: 700 g in size 42STANDARD:EN ISO 20345:2011 - S3 CI HI HRO SRCSizes: 36 - 48