• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heckel MACCROSSROAD 3.0 S3 HIGH META 6735336 Safety work boots S3 Shoe size (EU): 36 Black 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MACSOLE ADVENTURE 3.0 Boots S3 67353 black Wide 11 Size 36

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product Family Name: MACFILE ADVENTURE 3.0
  • Footbed: Climate comfort footbed
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Black
  • Toe cap: Plastic cap
Product type

Safety work boots

Factory colour

Black

Safety class

S3

Shoe size (EU)

36

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Plastic

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488381 Heckel MACCROSSROAD 3.0 S3 HIGH META 6735336 Safety work boots S3 Shoe size (EU): 36 Black 1 Pair

Description

REAR MACCROSSROAD 3.0 META S3 HIGH 67353 S3 M CI HI HRO SRCConstruction, work with the danger of falling objectsto be met,Energy, environment, services, industry, heavy industry- Sole: MACSOLE® rubber with EVA MACABSORB inserts in the heel and front, resistant to Oils and hydrocarbons, anti-friction in accordance with SRC, Contact heat resistance up to 300°C according to HRO Overcap made of rubber-Strap: Water-repellent synthetic material With integrated middle foot protection According to D3O, provides protection in the event of an impact and still Excellent flexibility and low weight-Upper material: Oiled full-grain leather that Protects against the ingress of liquids, rear and side "Agile Ankle Guard" reinforcements, padded rim-Lining: 3DMesh for excellent ventilation quick-drying-Toe protection cap: Metal-free-Fragile sole: Metal-free-Insole: Fabric upper material And underside of open-pore foam-Weight: 745g at size 42-STANDARD: EN ISO 20345:2011 S3 M CI HI HRO SRC-Sizes: 36–48

This text is machine translated.

More interesting products

(*All information is plus legal VAT)