• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heckel MACCROSSROAD 3.0 S3 LOW 6732336 Safety shoes S3 Shoe size (EU): 36 Black, Yellow 1 Pair

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MACFILE ADVENTURE 3.0 Clogs S3 67323 black, yellow width 11 size 36

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Product Family Name: MACFILE ADVENTURE 3.0
  • Footbed: Climate comfort footbed
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Black, yellow
  • Toe cap: Plastic cap
Product type

Safety shoes

Factory colour

Black

Yellow

Safety class

S3

Shoe size (EU)

36

Sole material

Rubber

Lacing type

Shoe laces

Protective cap

Plastic

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488368 Heckel MACCROSSROAD 3.0 S3 LOW 6732336 Safety shoes S3 Shoe size (EU): 36 Black, Yellow 1 Pair

Description

REAR MACCROSSROAD 3.0 S3 LOW 67323 S3 CI HIHRO SRCEnergy, environment, services, industry, heavyIndustry, agriculture, green areas, wet environment.- Sole: MACSOLE® rubber sole with EVA inserts MACABSORB in the heel and forefoot area, resistant Against oil, hydrocarbons, chemicals, very good Anti-skid properties (SRC), suitable for Extreme heat up to 300° C (HRO), rubber over cap- Shoe tongue: Synthetic and textile material, with Strap against the ingress of liquids- Upper material: Water-repellent grain leather, Padded collar made of foam- Lining: Polyester 3D mesh for highly effective welding discharge, quick-drying- Toe protection cap: Metal-free- Non-slip midsole: Metal-free- Insole: Textile cover and foam with PerforationsWeight: 650 g in size 42STANDARD:EN ISO 20345:2011 - S3 CI HI HRO SRCSizes: 36 - 48

This text is machine translated.

More interesting products

(*All information is plus legal VAT)