• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heicko HR120034G2 Wall-mount switch

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key switch with timer switch, flush-mounted, 230 V/AC

  • "Up and down" flush-mounted switch
  • For tubular motors with display and timer function
  • Suitable for all common flush-mounted sockets

Technical specifications

  • Color: White RAL 9003
  • Installation depth: approx. 35 mm
Product type

Wall-mount switch

Factory colour

White

Operating voltage

230 V / AC

Mounting type

Flush mount

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205470 Heicko HR120034G2 Wall-mount switch

Description

Heicko timer switch for controlling all common tubular motors (with two control cables UP/DOWN). Each time can be assigned to individual days or different weekday divisions on 8 program slots. You will find a detailed description in the supplied operating instructions.
The clock and display are supplied via the mains connection. If the current fails, the power is supplied via a button cell (power reserve up to approx. 4 weeks). The plastic outer frame can be easily removed to integrate the watch into another switch range with an appropriate intermediate frame.

This text is machine translated.

Hints

There must be a direct current connection to the tubular motor.