• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heicko HR130007 Intruder

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-slide safety shutter, 5-part

  • High-slide protection, 5-link, for 8 mm tank rods
  • Required for motors with obstacle detection
  • Quick and easy installation without special tools

Technical specifications

  • 5-part
Product type

Intruder

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205479 Heicko HR130007 Intruder

Description

The push-up locks are clipped onto the shaft instead of the normal suspension springs. This makes it much more difficult to push the shutter up from the outside.

1. The obstacle detection of electronic tubular motors is more precise.
2. Pushing up the roller shutter from the outside is considerably more difficult and thus increases the protection against burglary.

This text is machine translated.

Features

  • Reduced radial space requirement, up to 30 cm more tank height in the roller shutter box
  • the high-slide protection is securely connected to the shaft.

Scope of delivery

  • High-slide safety shutter, 5-part.

Hints

The securing of the windows with the usual shutters is not enough! These have no burglar-inhibiting effect and are mainly used for sun- and visual protection. Nevertheless, they should be secured with mechanical additional fuses at least against pushing up.