• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heicko HREPP6010-15 Tubular motor 60 mm 23 kg 112 W 10 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tubular motor Heicko HREPP6010-15 10 Nm

  • TUV type tested
  • Dim. Length without bearing: 635 mm
  • Motor-Ø: 45 mm.
  • For shaft-Ø: 60 mm, 8-edge shaft

Technical specifications

  • Dim. Length without bearing: 635 mm
  • Motor-Ø: 45 mm.
  • For shaft-Ø: 60 mm, 8-edge shaft
Product type

Tubular motor

Suitable for shutter axle Ø

60 mm

Motor power

112 W

Rotational speed

15 U/min

Tensile force (max.)

23 kg

Limit switched

electrical

Obstacle detection

Yes

Operating voltage

230 V

Hub

Not required

Torque

10 Nm

Lead length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205483 Heicko HREPP6010-15 Tubular motor 60 mm 23 kg 112 W 10 Nm

Description

With a motor diameter of 45 mm, the motors of this series can be mounted in 60er and 70er 8-edge shafts as well as various round shafts. The modern, clip-on motor head ensures quick and easy installation.Obstacle detection becomes active when the roller shutter hits an obstacle during downward movement, e.g. in case of left children's toys, garden furniture or potted plants. The motor stops immediately and automatically retracts to protect the guard and obstacle. The blocking detection reacts when the roller shutter is suddenly subjected to a heavy load during the upward movement, such as during winter when the shutters are frozen or frozen (freeze protection). Here, too, the engine stops immediately and returns to relieve the load on the roller shutter and window sill. This function protects both the motor and the guard. 

This text is machine translated.

Features

  • Automatic end position adjustment
  • Automatic calibration of the end positions - after 120 cycles - up/down movements - the motor deletes its end positions and adjusts these again
  • Automatic adjustment of the upper end position in 10°, 20° or 30°
  • Automatic obstacle detection with reversing function - the motor detects obstacles in the downward movement, stops and returns. This protects the roller shutter, the motor and the obstacle. (The obstacle detection and/or reversing function can be switched off as an option.)
  • Automatic blocking detection with reversing function - the motor detects a blockage in the upward movement, e.g. when the roller shutter is frozen. It stops, retracts and relieves the Behang
  • It is possible to retrofit with heicko radio controls.

Scope of delivery

  • Electronic tubular motor
  • Adapter set for 8-edge shaft pre-assembled
  • Clip-head adapter in square attachment
  • German manual with assembly instructions (further languages on request).

Hints

For the function of obstacle detection, rigid shaft connectors/high-slide locks are recommended. These also act as burglary-inhibiting, since the behang cannot be pushed upwards. For the automatic end position adjustment, stoppers or angle rails are also required on the bracket. Obstacle detection is not recommended for smaller windows or shared constraints (obstacle detection can be deactivated).
All functions can also be set manually via an external adjustment button (additional 25 cm long cable at the motor head) or with the setting cable (art. no. HR130020 and partly also deactivated.

What kind of Canopy & Shutter Drives are you looking for?