User & Safety Instructions 2205456 Heicko HREPP6030-15 Tubular motor 60 mm 68 kg 191 W 30 Nm
Description
With a motor diameter of 45 mm, the motors of this series can be mounted in 60er and 70er 8-edge shafts as well as various round shafts. The modern clip-on motor head ensures quick and easy installation.Obstacle detection becomes active when the roller shutter hits an obstacle during downward movement, e.g. in case of left children's toys, garden furniture or potted plants. The motor stops immediately and automatically retracts to protect the guard and obstacle. The blocking detection reacts when the roller shutter is suddenly subjected to a heavy load during the upward movement, such as during winter when the shutters are frozen or frozen (freeze protection). Here, too, the engine stops immediately and returns to relieve the load on the roller shutter and window sill. This function protects both the motor and the guard.
This text is machine translated.
Features
Automatic end position adjustment
Automatic calibration of the end positions - after 120 cycles - up/down movements - the motor deletes its end positions and adjusts these again
Automatic adjustment of the upper end position in 10°, 20° or 30°
Automatic obstacle detection with reversing function - the motor detects obstacles in the downward movement, stops and returns. This protects the roller shutter, the motor and the obstacle. (The obstacle detection and/or reversing function can be switched off as an option.)
Automatic locking detection with reversing function - the motor detects a blockage in the upward movement, e.g. when the roller shutter is frozen. It stops, retracts and relieves the Behang
It is possible to retrofit with heicko radio controls.
Scope of delivery
Electronic tubular motor
Adapter set for 8-edge shaft pre-assembled
Clip-head adapter in square attachment
German manual with assembly instructions (further languages on request).
Hints
For the function of obstacle detection, rigid shaft connectors/high-slide locks are recommended. These also act as burglary-inhibiting, since the behang cannot be pushed upwards. For the automatic end position adjustment, stoppers or angle rails are also required on the bracket. Obstacle detection is not recommended for smaller windows or shared constraints (obstacle detection can be deactivated).
All functions can also be set manually via an external adjustment button (additional 25 cm long cable at the motor head) or with the setting cable (art. no. HR130020 and partly also deactivated.
With a motor diameter of 45 mm, the motors of this series can be mounted in 60er and 70er 8-edge shafts as well as various round shafts. The modern clip-on motor head ensures quick and easy installation.Obstacle detection becomes active when the roller shutter hits an obstacle during downward movement, e.g. in case of left children's toys, garden furniture or potted plants. The motor stops immediately and automatically retracts to protect the guard and obstacle. The blocking detection reacts when the roller shutter is suddenly subjected to a heavy load during the upward movement, such as during winter when the shutters are frozen or frozen (freeze protection). Here, too, the engine stops immediately and returns to relieve the load on the roller shutter and window sill. This function protects both the motor and the guard.
This text is machine translated.
Features
Automatic end position adjustment
Automatic calibration of the end positions - after 120 cycles - up/down movements - the motor deletes its end positions and adjusts these again
Automatic adjustment of the upper end position in 10°, 20° or 30°
Automatic obstacle detection with reversing function - the motor detects obstacles in the downward movement, stops and returns. This protects the roller shutter, the motor and the obstacle. (The obstacle detection and/or reversing function can be switched off as an option.)
Automatic locking detection with reversing function - the motor detects a blockage in the upward movement, e.g. when the roller shutter is frozen. It stops, retracts and relieves the Behang
It is possible to retrofit with heicko radio controls.
Scope of delivery
Electronic tubular motor
Adapter set for 8-edge shaft pre-assembled
Clip-head adapter in square attachment
German manual with assembly instructions (further languages on request).
Hints
For the function of obstacle detection, rigid shaft connectors/high-slide locks are recommended. These also act as burglary-inhibiting, since the behang cannot be pushed upwards. For the automatic end position adjustment, stoppers or angle rails are also required on the bracket. Obstacle detection is not recommended for smaller windows or shared constraints (obstacle detection can be deactivated).
All functions can also be set manually via an external adjustment button (additional 25 cm long cable at the motor head) or with the setting cable (art. no. HR130020 and partly also deactivated.
What kind of Canopy & Shutter Drives are you looking for?