User & Safety Instructions 2205449 Heicko HRK6010-13 Tubular motor 60 mm 23 kg 136 W 10 Nm
Description
With a motor diameter of 45 mm, the motors of this series can be mounted in 60er as well as 70er 8-edge shafts. The modern clip-on motor head ensures quick and easy installation and can also be used in industrial production. The tubular motor is maintenance-free with a long service life and has thermal overload protection. The simple mechanical adjustment of the end positions as well as the quiet running gear make this series very successful.
This text is machine translated.
Features
Simple mechanical end position adjustment at the adjustment screws at the motor head
Continuous maintenance of the end positions in case of power failure
Simple and fast installation through clip-on motor head
Maintenance-free with long life
Thermal overload protection
Quiet operation
Retrofitting with various heat-radio controls is possible.
Scope of delivery
Electromechanical tubular motor
Adapter set for 8-edge shaft pre-assembled
Adjusting tool
German manual with assembly instructions (further languages on request).
Hints
Suitable bearings for the Heicko motors with clip technology not included in the delivery.
With a motor diameter of 45 mm, the motors of this series can be mounted in 60er as well as 70er 8-edge shafts. The modern clip-on motor head ensures quick and easy installation and can also be used in industrial production. The tubular motor is maintenance-free with a long service life and has thermal overload protection. The simple mechanical adjustment of the end positions as well as the quiet running gear make this series very successful.
This text is machine translated.
Features
Simple mechanical end position adjustment at the adjustment screws at the motor head
Continuous maintenance of the end positions in case of power failure
Simple and fast installation through clip-on motor head
Maintenance-free with long life
Thermal overload protection
Quiet operation
Retrofitting with various heat-radio controls is possible.
Scope of delivery
Electromechanical tubular motor
Adapter set for 8-edge shaft pre-assembled
Adjusting tool
German manual with assembly instructions (further languages on request).
Hints
Suitable bearings for the Heicko motors with clip technology not included in the delivery.
What kind of Canopy & Shutter Drives are you looking for?