
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V AC
42
Built-in LED
LED (monochrome)
6 W
450 lm
3000 K
Warm white
Circular
Satinised
210°
Low recess depth
Indirect light emission
6 cm
2.5 cm
8 cm
IP20
II
White
Aluminium
Plastic
n.rel.
Yes
3000 K
Datasheet 1882255 Heitronic 27776 LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions 1882255 Heitronic 27776 LED recessed light LED (monochrome) Built-in LED 6 W White