
Highlights & Details
LED - mounted light
- Power= 10 W Total luminous flux= 830 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V AC
- No. of bulbs
80
Built-in LED
- Bulb type
LED (monochrome)
10 W
- Total luminous flux
830 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
210°
- Light features
Low recess depth
Indirect light emission
- Recess diameter
6 cm
- Recess depth
2.5 cm
- Outside Ø
10 cm
IP20
- Protection class
II
- Factory colour
Nickel (matt)
- Material
Aluminium
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1882242 Heitronic 27779 LED recessed light LED (monochrome) Built-in LED 10 W Nickel (matt)
User & Safety Instructions
User & Safety Instructions 1882242 Heitronic 27779 LED recessed light LED (monochrome) Built-in LED 10 W Nickel (matt)
Description
Scope of delivery
- LED - mounted light
- led drivers
- User manual.






