
Technical specifications
- Product type
Free standing light (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
12 W
- PIR detection angle (horizontal)
100°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
10 s
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Weight
740 g
- Dim
(Ø x H) 75 mm x 450 mm
n.rel.
- Type
Cylindrical
- Light bulb included
No
- Width
130 mm
- Height
450 mm
- Length
130 mm
- (Ø)
75 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2638188 Heitronic 36640 Larisa Free standing light (+ motion detector) LED (monochrome) E-27 Stainless steel
User & Safety Instructions
User & Safety Instructions 2638188 Heitronic 36640 Larisa Free standing light (+ motion detector) LED (monochrome) E-27 Stainless steel
Warranty Terms
Warranty Terms 2638188 Heitronic 36640 Larisa Free standing light (+ motion detector) LED (monochrome) E-27 Stainless steel
Description
Features
- Case made of weather-proof stainless steelMatt light-outlet surfaceFor E27 energy saving bulb max. 12 WattIntegrated infrared motion sensor and day/night sensorResponse brightness and luminous period can be setFor indoor and outdoor use
Scope of delivery
- Socket lamp LARISA 450 mm
- User manual.









