
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
9
LED (monochrome)
2 W
2 W
3000 K
Warm white
Incl. LED attachment
Bottom light emission
25 mm
IP20
II
Silver
Aluminium
Steel
Plastic
116 g
n.rel.
(W x H x D) 75 x 75 x 33.5 mm
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
75 mm
33.5 mm
yes
Datasheet 2332334 Heitronic 500585 Valence LED recessed light LED (monochrome) 2 W Silver
User & Safety Instructions 2332334 Heitronic 500585 Valence LED recessed light LED (monochrome) 2 W Silver