
Highlights & Details
Heitronic Selesto LED recessed light, dimmable
- Power= 12 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white, Daylight white, Neutral white
Technical specifications
- Rated life 35000 h
- Switching cycles: 20000
- Color rendering index Ra: 80
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
112
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
0.1 W
12 W
7.14 lm
- Total luminous flux
800 lm
3000 K
- Colour
Warm white
Daylight white
Neutral white
- Type
Square
- Radiation angle
120°
- Light features
Dimmable
- Recess depth
28 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Plastic
Aluminium
n.rel.
- Dim
(L x W) 164 mm x 164 mm
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
164 mm
- Length
164 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368176 Heitronic 500957 Selesto LED recessed light LED (monochrome) Built-in LED 12 W White
User & Safety Instructions
User & Safety Instructions 2368176 Heitronic 500957 Selesto LED recessed light LED (monochrome) Built-in LED 12 W White
Description
This text is machine translated.
Features
- Matte light emission surface
- Dimmable with phase and -/section dimmer
- Light color adjustable via built-in switch on the rear side
- With 140 mm connection cable + connection clamp.










