
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
7 W
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
2.03 kg
- Dim
(Ø x H) 120 mm x 600 mm
n.rel.
- Light bulb included
No
- Height
600 mm
- (Ø)
120 mm
Yes
Documents & Downloads
Datasheet
Datasheet 2544350 Heitronic 501223 Maris Outdoor free standing light LED (monochrome) E-27 Anthracite
User & Safety Instructions
User & Safety Instructions 2544350 Heitronic 501223 Maris Outdoor free standing light LED (monochrome) E-27 Anthracite
Description
The high-quality MARIS base lamp impresses with a high-quality die-cast aluminum housing and a clear 360° light emission. The bollard lamp can be equipped with E27 LED lamps with a power of up to 7 W, the lamp diameter may not exceed 50 mm. Through the clear 360° light emission the light is emitted in all directions. The body of the base lamp is dust- and splash-proof (IP54). For the professional power connection, a 3-pin cable connector is enclosed (dust and waterproof with IP68).
This text is machine translated.
This text is machine translated.
Hints
Please order lamp separately.












