
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
12 W
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
1.3 kg
- Dim
(W x H x D) 100 x 500 x 100 mm
n.rel.
- Light bulb included
No
- Width
100 mm
- Height
500 mm
- Depth
100 mm
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544347 Heitronic 501225 Madeleine Outdoor free standing light LED (monochrome) E-27 Anthracite
User & Safety Instructions
User & Safety Instructions 2544347 Heitronic 501225 Madeleine Outdoor free standing light LED (monochrome) E-27 Anthracite
Description
The high-quality base lamp MADELEINE impresses with a high-quality die-cast aluminum housing and a matt 360° light emission. The bollard lamp can be equipped with E27 LED lamps with a power of up to 12 W. Through the matt 360° light emission the light is emitted in all directions. The body of the base lamp is dust- and splash-proof (IP44). For the professional power connection, a 3-pin cable connector is enclosed (dust and waterproof with IP68).
This text is machine translated.
This text is machine translated.
Hints
Please order lamp separately.











