
Highlights & Details
LED socket lamp TUSCANY II 350mm anthracite 8.5W warm white
- Power= 8.5 W Total luminous flux= 430 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED free-standing light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8.5 W
8.5 W
3000 K
- Colour
Warm white
430.00 lm
- Total luminous flux
430 lm
- Light features
Bottom light emission
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium (die-cast)
Plastic
- Weight
1000 g
- Dim
(L x W x H) 85.00 x 85 x 350 mm
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
85 mm
- Height
350 mm
- Length
85.00 mm
- Depth
85 mm
- Radiation angle
186°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2638179 Heitronic 501331 Toskana LED free-standing light LED (monochrome) Built-in LED 8.5 W Black
Warranty Terms
Warranty Terms 2638179 Heitronic 501331 Toskana LED free-standing light LED (monochrome) Built-in LED 8.5 W Black
Description
This text is machine translated.
Scope of delivery
- LED base lamp TOSKANA II 350mm
- User manual.






