
1/7
LED floor recess light
230 V
1
LED (monochrome)
LED
8.5 W
8.5 W
3000 K
Warm white
200 lm
Bottom light emission
I
IP65
Anthracite
Aluminium (die-cast)
Plastic
1150 g
(Ø x H) 160 mm x 146 mm
n.rel.
Circular
Yes
146 mm
160 mm
yes
Certified by EU Garan
Datasheet 2638181 Heitronic 501332 Gomera LED floor recess light LED (monochrome) LED 8.5 W Anthracite
Warranty Terms 2638181 Heitronic 501332 Gomera LED floor recess light LED (monochrome) LED 8.5 W Anthracite