
Highlights & Details
LED wall light TUSCANY II anthracite square 8.5W warm white
- Power= 8.5 W Total luminous flux= 430 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8.5 W
8.5 W
3000 K
- Colour
Warm white
430.00 lm
- Total luminous flux
430 lm
- Light features
Bottom light emission
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
930 g
- Dim
(W x H x D) 90 x 245 x 128 mm
n.rel.
- Light bulb included
Yes
- Width
90 mm
- Height
245 mm
- Depth
128 mm
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2638180 Heitronic 501333 Toskana LED outdoor wall light LED (monochrome) Built-in LED 8.5 W Anthracite
Warranty Terms
Warranty Terms 2638180 Heitronic 501333 Toskana LED outdoor wall light LED (monochrome) Built-in LED 8.5 W Anthracite
Description
This text is machine translated.
Features
- Large, downward-facing light emission, satined cover made of plastic (PC)Built-in converterThanks to a high degree of protection (IP65) the application is permitted indoors as well as outdoors
Scope of delivery
- LED WALL LAMP TOSKANA II.
- User manual.




