
Highlights & Details
Wall and ceiling lamp BORNEO 1-lamp anthracite
Technical specifications
- Product type
Ceiling light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
10 W
- Light features
adjustable
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium (die-cast)
- Weight
557 g
- Dim
(Ø x H) 67 mm x 106 mm
n.rel.
- Type
Cylindrical
- Light bulb included
No
- Width
82 mm
- Height
106 mm
- Length
78 mm
- (Ø)
67 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2638191 Heitronic Borneo 500052 Ceiling light, Wall light GU10 LED (monochrome) Anthracite
Warranty Terms
Warranty Terms 2638191 Heitronic Borneo 500052 Ceiling light, Wall light GU10 LED (monochrome) Anthracite
Description
Features
- Colour: AnthraciteVoltage 230VPower: Max. 10W LEDClear light outlet surface1-flame (adjustable)Lamp not included
Scope of delivery
- Wall and ceiling lamp BORNEO 1 lamps
- User manual.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


