• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic DL7001 23877 Recess bracket IP65 Iron (brushed)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Moist room mini downlight DL7001

  • Circular, rigid iron-brushed Socket GU10 LED max. 5WWeatherproof IP65 100mm connection cable with strain relief clamp
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 84 mm x 115 mm

Product type

Recess bracket

Factory colour

Iron (brushed)

n.rel.

No. of bulbs

1

Type

Circular

Operating voltage

230 V

Recess diameter

70 mm

Recess depth

110 mm

Weight

180 g

Cable length

10 cm

Rating per bulb

5 W

Features

water-proof

Material

Aluminium (die-cast)

Height

115 mm

(Ø)

84 mm

IP65

Protection screen

Satinised

Protection class

II

GU10

Light bulb included

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2638219 Heitronic DL7001 23877 Recess bracket IP65 Iron (brushed)

User & Safety Instructions

User & Safety Instructions 2638219 Heitronic DL7001 23877 Recess bracket IP65 Iron (brushed)

Warranty Terms

Warranty Terms 2638219 Heitronic DL7001 23877 Recess bracket IP65 Iron (brushed)

Description

Features

  • Power: Max. 35 Watt halogen or 8 Watt LEDPanel-mounted socket made of steel plateMatt protective glass plateFor GU10 lampsWith 100mm connection cable + strain relief clampFor indoor and outdoor use

Scope of delivery

  • Moist room mini downlight DL7001
  • User manual.