• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic DL7801 500592 Recess bracket IP20 Aluminium (brushed)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panel-mounted emitter DL7801

  • rotates 25° in a circle Black GU10/GU5,3 LED max. 5 W socket GU5.3 or GU10 with junction box enclosed for selection

Technical specifications

Dim

(L x W x H) 92 x 92 x 98 mm

Product type

Recess bracket

Factory colour

Aluminium (brushed)

n.rel.

No. of bulbs

1

Operating voltage

12 V

230 V

Recess diameter

78 mm

Recess depth

80 mm

Weight

192 g

Material

Aluminium

Width

92 mm

Height

98 mm

Length

92 mm

IP20

GU5.3

GU10

Light bulb included

No

External length

92 mm

External width

92 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2638221 Heitronic DL7801 500592 Recess bracket IP20 Aluminium (brushed)

User & Safety Instructions

User & Safety Instructions 2638221 Heitronic DL7801 500592 Recess bracket IP20 Aluminium (brushed)

Warranty Terms

Warranty Terms 2638221 Heitronic DL7801 500592 Recess bracket IP20 Aluminium (brushed)

Description

General and accent lighting for private and professional use. For accent and general lighting in showrooms, shop windows, restaurants, bars, hotels, Corridors or corridors, living areas, baths, and many further application areas.

This text is machine translated.

Features

  • Voltage: 230 volts / 12 volts (depending on bulb inserted)Radiation angle: Depending upon the inserted light bulbLight power: Depending on the inserted bulbCasing made of high-quality aluminum in brushed designColour: Aluminium brushedOne socket for 12 volt (GU5.3) and 230V (GU10) each containedCan be pivoted by 25 degreesMax. 8 watt LEDGU5.3 socket with 300mm connection cableProtection class II in GU10Protection class III in case of GU5,3PSIP20