

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Outdoor recessed light
230 V
Rectangular
3
LED (monochrome)
Built-in LED
1 W
3 W
3000 K
Warm white
200 lm
18 cm
15.5 cm
7 cm
Clear
Indirect light emission
Bottom light emission
IP65
Graphite
Aluminium
(W x H) 16.5 cm x 19.5 cm
n.rel.
Yes
3000 K
16.5 cm
19.5 cm
yes
Datasheet 1457532 Heitronic Dora 35288 Outdoor recessed light Built-in LED LED (monochrome) 3 W Graphite
User & Safety Instructions 1457532 Heitronic Dora 35288 Outdoor recessed light Built-in LED LED (monochrome) 3 W Graphite