
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip light
Planar
mains-powered
230 V
1
LED (monochrome)
849 mm
22.8 mm
13 W
36 mm
13 W
4000 K
Neutral white
1340 lm
Expandable
120°
II
IP20
White
PC
290 g
(L x W x H) 849 x 22.8 x 36 mm
n.rel.
Yes
180 cm
yes
Certified by EU Garan
Warranty Terms 2638235 Heitronic Frankfurt LED strip light LED (monochrome) 13 W Neutral white White