
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip light
mains-powered
230 V
1
LED (monochrome)
1449 mm
Built-in LED
22.8 mm
22 W
36 mm
22 W
4000 K
Neutral white
1900 lm
Expandable
120°
II
IP20
White
PC
380 g
(L x W x H) 1449 x 22.8 x 36 mm
n.rel.
Yes
180 cm
yes
Certified by EU Garan
Warranty Terms 2638237 Heitronic Frankfurt LED strip light LED (monochrome) Built-in LED 22 W Neutral white White