• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic GENUA LED plinth lighting 3-piece set LED (monochrome) Built-in LED 6 W Warm white Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 23009 GENOVA chassis lamp 3er set

  • Power= 6 W
  • Total luminous flux= 360 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Type

Triangular

Power supply (LOV)

mains-powered

Operating voltage

12 V DC

No. of bulbs

3

Bulb type

LED (monochrome)

Length

137 mm

Built-in LED

Width

135 mm

Rating per bulb

2 W

Height

45 mm

6 W

3000 K

Colour

Warm white

120 lm

Total luminous flux

360 lm

Light features

Incl. switch

Radiation angle

120°

Protection class

II

IP20

Factory colour

Stainless steel

Material

Steel

Weight

0.641 kg

Dim

(L x W x H) 137 x 135 x 45 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252098 Heitronic GENUA LED plinth lighting 3-piece set LED (monochrome) Built-in LED 6 W Warm white Stainless steel

User & Safety Instructions

User & Safety Instructions 2252098 Heitronic GENUA LED plinth lighting 3-piece set LED (monochrome) Built-in LED 6 W Warm white Stainless steel

Description

GENOA – the LED chassis lamp set with a special design.

This text is machine translated.

Features

  • matte protective glass disc
  • including 1.5 m connection cable + Euro plug
  • each 2 m connection cable + AMP plug,
  • a spotlight with integrated on/off switch

Scope of delivery

  • matte protective glass pane
  • Incl. 1.5 m connection cable + Euro plug
  • Each 2 m connection cable + AMP plug,
  • A spotlight with integrated on/off switch.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)